SMC ARG Filter Regulator, 5 μm, Automatic, 1 Mpa
- RS Stock No.:
- 255-2409
- Mfr. Part No.:
- ARG40-F04G4
- Brand:
- SMC
Subtotal (1 unit)*
$217.18
(exc. GST)
$238.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.18 |
*price indicative
- RS Stock No.:
- 255-2409
- Mfr. Part No.:
- ARG40-F04G4
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | ARG | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 1 Mpa | ||
Series ARG | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CN
The SMC Air combination is for air filter, regulator and lubricator. In this mounting angle of pressure gauge is selectable depending on the piping direction.
Pressure gauge anti-revolving mechanism
Panel-cut for pressure gauge is not necessary
- RS Stock No. 2552408
- Mfr. Part No. ARG30-F03G1H
Each
$181.30
- RS Stock No. 2552406
- Mfr. Part No. ARG20-F02G1H
Each
$147.24
- RS Stock No. 2553359
- Mfr. Part No. AW40K-F04DE-D
Each
$290.83
- RS Stock No. 0852757
- Mfr. Part No. PCRP-64-G12-7-C-R1-VC-T31
Each
$873.30
Related links
- SMC ARG Filter Regulator Automatic, 1 Mpa
- SMC ARG Filter Regulator G 1/4 1 Mpa
- SMC ARG Filter Regulator G 1/8 1 Mpa
- SMC AC Filter Regulator M5 x 0.8 1 Mpa
- SMC AC Filter Regulator 1/4 in G 1 Mpa
- SMC AC Filter Regulator 3/8 in G 1 Mpa
- SMC AW40 Filter/Regulator (FR) Assembly 1/2 in 1 MPa, AW40-F04BD-D
- SMC AW20 Filter Regulator 1/8 in 1 Mpa, AW20-F01B-D












