SMC AW Filter Regulator, 5μm, G 1/2, Auto, 10 bar

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$343.67

(exc. GST)

$378.04

(inc. GST)

RS Stock No.:
254-8228
Mfr. Part No.:
AW40-F04CE-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

G 1/2

Maximum Operating Pressure

10 bar

Manufacturer Series

AW

Drain Type

Auto

Filtration Size

5µm

COO (Country of Origin):
CN
The SMC integrated filter and regulator units save space and require less piping. It has square embedded type pressure gauge pressure gauge set nut for panel mounting.

Ambient temperature -5 to 60 °C
Port size 1/2
Pipe thread type G
Without backflow function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy