SMC AC Filter Regulator, 5μm, G 1/2, Auto, 10 bar
- RS Stock No.:
- 255-2357
- Mfr. Part No.:
- AC40D-F04DE-B
- Brand:
- SMC
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$499.37
(exc. GST)
$549.31
(inc. GST)
- RS Stock No.:
- 255-2357
- Mfr. Part No.:
- AC40D-F04DE-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AC | |
| Drain Type | Auto | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/2 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AC | ||
Drain Type Auto | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- JP
The SMC F.R.L. unit is available in six basic sizes and is interchangeable with the existing modular AC line. This product has a maximum set pressure of 125 psi and offers embedded gauge and pressure switch options not found in the AC-A. The element and b
Clean looking, urban white, modular design
Embedded gauge and pressure switch options available
Transparent bowl guard provides 350 degree visibility
Embedded gauge and pressure switch options available
Transparent bowl guard provides 350 degree visibility
Related links
- SMC AW Filter Regulator G 1/2 10 bar
- SMC AC Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/2 10 bar
- SMC AFFC series 3μm G 1 1/2 0.5bar to 10 bar Pneumatic Filter 12000L/min max with Auto drain
- SMC AW Filter Regulator G 3/8 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AR Filter Regulator G 1 10 bar
- SMC AW Filter Regulator G 3/4 10 bar

