Camozzi MX Filter Regulator, 25 μm, 1/2 in G, Manual, 10 bar, MX2-1/2-FR0000
- RS Stock No.:
- 594-647
- Mfr. Part No.:
- MX2-1/2-FR0000
- Brand:
- Camozzi
Subtotal (1 unit)*
$212.27
(exc. GST)
$233.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $212.27 |
*price indicative
- RS Stock No.:
- 594-647
- Mfr. Part No.:
- MX2-1/2-FR0000
- Brand:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Series | MX | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Pressure Gauge Port Size | 1/2 in G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7.8.4, ISO 8573-1:2010 Class 6.8.4 | |
| Overall Height | 290mm | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Model Number | MX2-1/2-FR0000 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Series MX | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Pressure Gauge Port Size 1/2 in G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7.8.4, ISO 8573-1:2010 Class 6.8.4 | ||
Overall Height 290mm | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 10 bar | ||
Model Number MX2-1/2-FR0000 | ||
- COO (Country of Origin):
- IT
The Camozzi Filter-regulators feature a bowl with a techno polymer cover and bayonet-type mounting. They are designed to provide a multi-sector solution, ensuring savings in installation time, space, and costs.
With built-in pressure gauge or with ports for pressure gauge
Lockable knob
Polymer bowl locking system reducing the risk of accidents
Related links
- Camozzi 1/2 in G Regulator - 12 bar 1/8 in G, G MX
- Camozzi 1/2 in G Pneumatic Lubricator 16 bar, MX Series
- SMC AW40 Filter Regulator 1/2 in G 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- RS PRO EA4000 Filter Regulator 1/2 in G 10 bar
- RS PRO EW Filter Regulator 1/2 in G 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-B
