Festo G 1/2 Filter Regulator, 5 μm, 1/4 in G, Automatic, 12 bar, 186502

Subtotal (1 unit)*

$896.17

(exc. GST)

$985.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.17

*price indicative

RS Stock No.:
202-9266
Mfr. Part No.:
FRC-1/4-D-5M-MIDI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Flow Rate

1300L/min

Maximum Operating Pressure

12 bar

Series

G 1/2

Drain Type

Automatic

Filtration Size

5μm

Overall Length

140mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

268mm

Overall Width

95mm

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Model Number

186502

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU
The Festo service unit FRC-1/4-D-5M-MIDI-A Filter/regulator/lubricator combination has 5 μm filter, with metal bowl guard. It has automatic condensate drain.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy