Festo DB Filter Regulator, 5 μm, 1/4 in G, Semi Automatic, 7 bar, 539690

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
202-9702
Mfr. Part No.:
LFR-1/4-DB-7-5M-MINI-H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Flow Rate

1000L/min

Maximum Operating Pressure

7 bar

Series

DB

Connection Thread Standard

G

Drain Type

Semi Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Overall Width

44mm

Pressure Setting Range

0.5 → 7 bar

Model Number

539690

Pressure Gauge Port Thread Standard

G 1/8

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo DB series filter regulator has a G1/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with semi-automatic condensate drain.

Size -Mini

Actuator lock=Rotary knob with lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy