Festo G 1/4 Filter Regulator, 40 μm, 1/4 in G, Automatic, 7 bar, 192601

Subtotal (1 unit)*

$477.73

(exc. GST)

$525.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$477.73

*price indicative

RS Stock No.:
202-9828
Mfr. Part No.:
LFR-1/4-D-7-O-MINI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Operating Pressure

7 bar

Maximum Flow Rate

1500L/min

Series

G 1/4

Drain Type

Automatic

Filtration Size

40μm

Overall Length

64mm

Pressure Gauge Port Size

1/8 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010

Overall Width

76mm

Overall Height

210.9mm

Pressure Setting Range

0.5 → 7 bar

Model Number

192601

COO (Country of Origin):
HU
The Festo D series filter regulator has a G1/4 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration with automatic condensate drain.

Size -Mini

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy