Festo MS Filter Regulator, 40 μm, G 1/2, Manual, 18 bar, 542270

Subtotal (1 unit)*

$1,007.43

(exc. GST)

$1,108.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,007.43

*price indicative

RS Stock No.:
202-9343
Mfr. Part No.:
MSB6-1/2:C3J1F3-WP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G 1/2

Product Type

Filter Regulator

Maximum Operating Pressure

18 bar

Maximum Flow Rate

4500L/min

Connection Thread Standard

G

Series

MS

Drain Type

Manual

Filtration Size

40μm

Overall Length

186mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

300.8mm

Overall Width

102mm

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Model Number

542270

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo MS Filter Regulator, 0.5 to 12 Bar Pressure Setting Range, 4500 L/min Maximum Flow Rate - MSB6-1/2:C3J1F3-WP, Numeric Part Number:542270


This filter regulator is a pneumatic component designed to condition compressed Air by removing particulates and controlling downstream pressure for industrial automation and mechanical systems. It combines filtration and pressure regulation in a single unit with a manual condensate release and a transparent collection Vessel to aid routine maintenance.

Features and Benefits:


• 40μm filtration efficiency protects downstream valves and actuators
• Pressure adjustment range 0.5–12 bar allows precise control
• Maximum flow capacity 4500 L/min supports high-demand circuits
• Rated operating pressure up to 18 bar for robust network use
• Polycarbonate bowl enables Visual fluid level inspection
• G1/2 threaded ports simplify integration with standard piping

Applications


• Suitable for machine tool pneumatic supply lines
• Ideal for assembly-line actuators and grippers
• Used with control panels requiring stable regulated Air
• Can be used for pneumatic testing rigs with high flow needs

What materials contact the medium and how do they aid inspection?


The collection Vessel is MADE from transparent polycarbonate, permitting Visual monitoring of condensate and particulate without disassembly.

How is condensate removed during maintenance?


Condensate is evacuated via a manual drain mechanism located at the bowl base, allowing controlled release during service.

What environmental temperature range can it operate within?


It functions across temperatures from -10°C to 60°C, accommodating typical workshop and factory ambient conditions.

Which certification or standard is relevant to material restrictions?


The unit meets RoHS requirements, indicating restricted use of certain hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy