Festo G 3/8 Filter Regulator, 40 μm, 3/8 in G, Automatic, 12 bar, 162749

Subtotal (1 unit)*

$824.10

(exc. GST)

$906.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$824.10

*price indicative

RS Stock No.:
202-9335
Mfr. Part No.:
FRC-3/8-D-O-MIDI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

3/8 in G

Product Type

Filter Regulator

Maximum Flow Rate

2600L/min

Maximum Operating Pressure

12 bar

Series

G 3/8

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

40μm

Overall Length

140mm

Pressure Gauge Port Size

Prepared For G1/4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

95mm

Overall Height

268mm

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

Model Number

162749

COO (Country of Origin):
HU
The Festo service unit FRC-3/8-D-O-MIDI-A Filter/regulator/lubricator combination has bar, 40 μm filter, with metal bowl guard. It has automatic condensate drain. Without pressure gauge

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy