Give your pneumatic service unit the support it deserves by assembling it with this Festo connector. The mounting kit helps to ensure your air preparation equipment is properly installed and connected, which minimises the risk of damage to your filters and regulators. As a result, you can be sure of maximum machine uptime and system reliability. With two standard G1/2 pneumatic port connections, this is the ideal fit for pressure and filter regulators from the MS series of industrial compressed air components.
Features & Benefits
300g weight puts minimal strain on your setup Die-cast aluminium housing resists wear and corrosion, so you get an extended service life in challenging settings Compatible with hot air, thanks to its medium temperature range between -10°C and +60°C
Applications
Pharmaceutical industry Mining and minerals processing Automated assembly lines
Does this connector kit include seals?
Yes, to make sure it's ready for immediate installation, the mounting set comes with two seals. These prevent pressure loss in your circuit and as they're made from durable nitrile rubber, you can put them to the test in demanding circuits.