Festo G 1/4 Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 186061
- RS Stock No.:
- 202-9289
- Mfr. Part No.:
- FRC-1/2-D-MAXI-KF
- Brand:
- Festo
Subtotal (1 unit)*
$3,931.21
(exc. GST)
$4,324.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,931.21 |
*price indicative
- RS Stock No.:
- 202-9289
- Mfr. Part No.:
- FRC-1/2-D-MAXI-KF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 3400L/min | |
| Maximum Operating Pressure | 16 bar | |
| Series | G 1/4 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 426mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 126mm | |
| Overall Height | 274mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 2.5 → 12 bar | |
| Bowl Material | Metal | |
| Model Number | 186061 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 3400L/min | ||
Maximum Operating Pressure 16 bar | ||
Series G 1/4 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 426mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 126mm | ||
Overall Height 274mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 2.5 → 12 bar | ||
Bowl Material Metal | ||
Model Number 186061 | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-1/2-D-MAXI-KF consisting of manual on/off valve, filter regulator, lubricator, on/off valve with solenoid coil 24 V DC without socket. It has pressure build-up valve and distributor module with pressure switch but without socket, with mounting brackets. It has manual condensate drain and metal bowl guard.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/8 Filter Regulator G 1/2 16 bar, 186057
- Festo G 1/4 Filter Regulator 3/4 in G 16 bar, 185777
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 186049
- Festo G 1/8 Filter Regulator 1/2 in G 16 bar, 185847
- Festo FRC Filter Regulator 1/2 in G 16 bar, 186506
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 185843
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 192445
- Festo G 1/4 Filter Regulator 1/8 in G 16 bar, 185839
