Festo G 1/4 Filter Regulator, 40 μm, 3/4 in G, Manual, 16 bar, 185777

Subtotal (1 unit)*

$2,264.99

(exc. GST)

$2,491.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,264.99

*price indicative

RS Stock No.:
202-9243
Mfr. Part No.:
LFR-3/4-D-MAXI-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

3/4 in G

Maximum Operating Pressure

16 bar

Maximum Flow Rate

8400L/min

Series

G 1/4

Drain Type

Manual

Filtration Size

40μm

Overall Length

426mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

126mm

Overall Height

274mm

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Polycarbonate

Model Number

185777

COO (Country of Origin):
HU
The Festo service unit LFR-3/4-D-MAXI-KF consisting of manual on/off valve, filter regulator, distributor module and pressure switch, without socket, with mounting brackets. It has manual condensate drain.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy