Festo G 1/8 Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 185847
- RS Stock No.:
- 202-9233
- Mfr. Part No.:
- FRC-1/2-D-MIDI-KF
- Brand:
- Festo
Subtotal (1 unit)*
$2,707.90
(exc. GST)
$2,978.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,707.90 |
*price indicative
- RS Stock No.:
- 202-9233
- Mfr. Part No.:
- FRC-1/2-D-MIDI-KF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 1220L/min | |
| Series | G 1/8 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 360mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 114mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Overall Height | 272mm | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 2.5 → 12 bar | |
| Model Number | 185847 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 1220L/min | ||
Series G 1/8 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 360mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 114mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Overall Height 272mm | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 2.5 → 12 bar | ||
Model Number 185847 | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 40μm Filtration, 3 to 16 Bar - FRC-1/2-D-MIDI-KF
Improve the performance of your compressed-air systems with this Festo filter regulator. It combines the functions of a regulator and a filter to control airflow and remove contaminants from the pressurised air in a pneumatic application. This helps to ensure the correct output pressure, prevent unnecessary maintenance downtime and enhance efficiency. The zinc die-casting housing is durable and resistant to corrosion, so you can rely on it for use in heavy-duty environments.
• Wide operating temperature range of -10°C to +60°C for use in demanding environments
• PC (polycarbonate) bowl material for resistance to impact and corrosion
• Filtration grade of 40μm to handle small particles
Applications
• Aerospace industry
• Chemical manufacturing equipment
• Food and beverage production
• Dental equipment
What's the flow rate of this filter regulator?
This filter regulator has a high standard nominal flow rate of 1220L/min, making it a good choice for use in demanding applications.
Can I use this filter regulator in high-pressure applications?
Yes, thanks to its broad operating pressure range of 3 to 16 bar, this filter regulator is suitable for use in low-pressure and high-pressure applications.
Related links
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 185843
- Festo G 1/4 Filter Regulator G 3/8 16 bar, 185845
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 185775
- Festo G 1/2 Filter Regulator 1/4 in G 16 bar, 185771
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 185835
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 185799
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 185823
- Festo G 1/4 Filter Regulator 1/2 in G 16 bar, 186061
