Festo MS Filter Regulator, 40 μm, G3/8 in, Manual, 14 bar, 8232860
- RS Stock No.:
- 793-117
- Mfr. Part No.:
- MS4-LFR-AGC-D6-E-R-M
- Brand:
- Festo
Subtotal (1 unit)*
$239.74
(exc. GST)
$263.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.74 |
*price indicative
- RS Stock No.:
- 793-117
- Mfr. Part No.:
- MS4-LFR-AGC-D6-E-R-M
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/8 in | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 14 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232860 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/8 in | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 14 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8232860 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Grade of Filtration, 0.30 to 7 bar Pressure Regulation Range - MS4-LFR-AGC-D6-E-R-M, Numeric Part Number: 8232860
This filter regulator conditions compressed Air by removing condensate and particulates while maintaining a stable downstream pressure. It is designed for vertical mounting with a rotary pressure-adjustment knob and provides regulated output for pneumatic systems and inert gases under specified temperature limits. The unit incorporates a clear polycarbonate bowl and an analogue pressure gauge port for Visual monitoring.
Features and Benefits:
• 1700 L/min standard flow rate improves system throughput
• 40μm filtration protects downstream components from particles
• 0.3 to 7 bar pressure range delivers precise pressure control
• Manual drain reduces maintenance complexity for condensate removal
• 14 bar maximum pressure allows use in higher-pressure circuits
• 40μm filtration protects downstream components from particles
• 0.3 to 7 bar pressure range delivers precise pressure control
• Manual drain reduces maintenance complexity for condensate removal
• 14 bar maximum pressure allows use in higher-pressure circuits
Applications
• Suitable for pneumatic tool supply requiring clean Air
• Used with automation valves needing stable regulated pressure
• Ideal for inert gas control in process equipment
• Can be used for shop compressed Air distribution lines
• Suitable for systems requiring visible condensate indication
• Used with automation valves needing stable regulated pressure
• Ideal for inert gas control in process equipment
• Can be used for shop compressed Air distribution lines
• Suitable for systems requiring visible condensate indication
What temperature range can the regulator operate within?
It functions across a media and ambient temperature range of -10°C to 60°C.
Which connection thread and port size are provided for system integration?
The regulator uses G thread connections with G3/8 pneumatic ports for ports 1 and 2 and a 3/8 in pressure gauge port.
What materials form the bowl and body for durability and visibility?
The bowl is polycarbonate Makrolon® and the housing is die-cast aluminium with a plastic bowl guard.
How effective is the unit at separating condensate from the Air stream?
The device achieves greater than 75% condensate separation with a maximum condensate volume of 19 ml.
What standards govern the Air quality and compatibility for use?
It is suitable for compressed Air meeting ISO 8573-1:2010 and is compatible with inert gas.
Related links
- Festo MS Filter Regulator G3/8 in 14 bar, 8232861
- Festo MS Filter Regulator G3/8 in 14 bar, 8232865
- Festo MS Filter Regulator G1/4 in 14 bar, 8232847
- Festo MS Filter Regulator G1/4 in 14 bar, 8232848
- Festo MS Filter Regulator G3/8 in 14 bar, 8232867
- Festo MS Filter Regulator G3/8 in 14 bar, 8232866
- Festo MS Filter Regulator G3/8 in 14 bar, 8232862
- Festo MS Filter Regulator G1/4 in Manual 8232849
