SMC G 1X1/2 mm Pneumatic Regulator - 6 Mpa, VCHR40-14G, Rc 1/4 in VCHR
- RS Stock No.:
- 426-675
- Mfr. Part No.:
- VCHR40-14G
- Brand:
- SMC
Subtotal (1 unit)*
$3,014.36
(exc. GST)
$3,315.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,014.36 |
*price indicative
- RS Stock No.:
- 426-675
- Mfr. Part No.:
- VCHR40-14G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1X1/2 mm | |
| Product Type | Pneumatic Regulator | |
| Series | VCHR | |
| Pressure Gauge Port Size | Rc 1/4 in | |
| Overall Length | 269mm | |
| Body Material | Anodised Aluminium | |
| Maximum Operating Pressure | 6 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Pressure Gauge Port Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE, JIS B 8370, NSF-H1, ISO 4414 | |
| Overall Width | 90mm | |
| Model Number | VCHR40-14G | |
| Pressure Setting Range | 0.5 → 5 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1X1/2 mm | ||
Product Type Pneumatic Regulator | ||
Series VCHR | ||
Pressure Gauge Port Size Rc 1/4 in | ||
Overall Length 269mm | ||
Body Material Anodised Aluminium | ||
Maximum Operating Pressure 6 Mpa | ||
Minimum Operating Temperature 0°C | ||
Pressure Gauge Port Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE, JIS B 8370, NSF-H1, ISO 4414 | ||
Overall Width 90mm | ||
Model Number VCHR40-14G | ||
Pressure Setting Range 0.5 → 5 MPa | ||
- COO (Country of Origin):
- JP
The SMC Direct-operated regulator from the VCHR series, designed for precise pressure control in pneumatic systems. It supports a relieving type mechanism and operates at a maximum pressure of 6.0 MPa.
Compact design
Reliable performance
Durable construction
Related links
- SMC 1 in G Pneumatic Regulator - 6 Mpa Rc 1/4 in 300L/min VCHR
- SMC 3/4 in G Pneumatic Regulator - 6 Mpa Rc 1/4 in 300L/min VCHR
- SMC Rc 1/4 Regulator - 1 MPa G IR2000
- SMC Regulator -, 6 mm 1 MPa ARM10F
- SMC Regulator -, 6 mm 1 MPa ARM10
- SMC G 1-1/2 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC G 1-1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC Cylinder type Pneumatic Valve Rc, Female G 1 1/2 in
