PREVOST MSCR Filter/Regulator (FR) Assembly, 1/2 in G, 12 bar, MSCR 55IS
- RS Stock No.:
- 625-572
- Mfr. Part No.:
- MSCR 55IS
- Brand:
- PREVOST
Subtotal (1 unit)*
$1,935.44
(exc. GST)
$2,128.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,935.44 |
*price indicative
- RS Stock No.:
- 625-572
- Mfr. Part No.:
- MSCR 55IS
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 55m³/h | |
| Maximum Operating Pressure | 12 bar | |
| Series | MSCR | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | MSCR 55IS | |
| Pressure Setting Range | 12 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 55m³/h | ||
Maximum Operating Pressure 12 bar | ||
Series MSCR | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number MSCR 55IS | ||
Pressure Setting Range 12 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST combination filter regulator for water-based spray guns is an essential tool for ensuring optimal performance and longevity of your equipment. This device offers precise control over airflow and pressure, allowing for a consistently high-quality application of materials. Designed for ease of use, the filter regulator integrates seamlessly into existing setups, enhancing efficiency while safeguarding your investment. With its robust construction, it suits demanding work environments, providing reliable operation under varied temperature ranges. Ideal for both professional and industrial applications, this combination filter regulator is the choice for those who value quality and durability in their tools.
Ensures reliable operation under demanding conditions
Enhances the quality of material application
Integrates effortlessly into existing setups
Robust construction for maximum durability
Designed specifically for water based spray guns
Related links
- PREVOST MSCR Filter/Regulator (FR) Assembly 12.0 bar, MSCR 55BS
- PREVOST MSCR Filter/Regulator (FR) Assembly 12.0 bar, MSCR 55ES
- PREVOST MSR Filter/Regulator (FR) Assembly 1/2 in G MSR 55IS
- PREVOST MSR Filter/Regulator (FR) Assembly 1/2 in G MSR 55BS
- PREVOST MSR Filter/Regulator (FR) Assembly 1/2 in G MSR 55ES
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103ES
