PREVOST MSCR Filter/Regulator (FR) Assembly, 1/2 in G, 12 bar, MSCR 55ES
- RS Stock No.:
- 625-571
- Mfr. Part No.:
- MSCR 55ES
- Brand:
- PREVOST
Subtotal (1 unit)*
$1,967.03
(exc. GST)
$2,163.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,967.03 |
*price indicative
- RS Stock No.:
- 625-571
- Mfr. Part No.:
- MSCR 55ES
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | 1/2 in G | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Flow Rate | 55m³/h | |
| Maximum Operating Pressure | 12 bar | |
| Series | MSCR | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | MSCR 55ES | |
| Pressure Setting Range | 12 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size 1/2 in G | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Flow Rate 55m³/h | ||
Maximum Operating Pressure 12 bar | ||
Series MSCR | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number MSCR 55ES | ||
Pressure Setting Range 12 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST combination filter regulator is an indispensable component for anyone using water-based spray guns. This equipment optimises performance by maintaining consistent air pressure and filtering contaminants from the air supply. Constructed with a robust design, it ensures durability and efficiency in demanding tasks. With a flow rate of 55 m3/h, this unit can easily handle high output requirements while providing optimal control. Its temperature range of 5 °C to 50 °C makes it suitable for various working environments, ensuring reliability no matter the conditions. Coupled with a maximum operating pressure of 12.0 Bar, it meets the rigorous needs of professional users, making it an ideal choice for both industrial and craft applications. Seamlessly integrating into your setup, this filtration solution elevates your spraying operations to a new standard of excellence.
Designed to ensure a stable air supply for spray applications
Incorporates fine filtration to remove particles and moisture
Ideal for temperatures ranging from 5 °C to 50 °C
Built to withstand pressures up to 12.0 Bar
Facilitates improved finish quality and consistency
Promotes longer tool life and reduced maintenance
Compact and easy to install in various work environments
Related links
- PREVOST MSCR Filter/Regulator (FR) Assembly 12.0 bar, MSCR 55IS
- PREVOST MSCR Filter/Regulator (FR) Assembly 12.0 bar, MSCR 55BS
- PREVOST MSR Filter/Regulator (FR) Assembly 1/2 in G MSR 55ES
- PREVOST MSR Filter/Regulator (FR) Assembly 1/2 in G MSR 55IS
- PREVOST MSR Filter/Regulator (FR) Assembly 1/2 in G MSR 55BS
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103ES
