PREVOST PREVOS1 Filter/Regulator (FR) Assembly, 25 μm, 1/2 in G, 10 bar, ATU M2585103ES
- RS Stock No.:
- 628-158
- Mfr. Part No.:
- ATU M2585103ES
- Brand:
- PREVOST
Subtotal (1 unit)*
$312.91
(exc. GST)
$344.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.91 |
*price indicative
- RS Stock No.:
- 628-158
- Mfr. Part No.:
- ATU M2585103ES
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Series | PREVOS1 | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 8.5 bar | |
| Model Number | ATU M2585103ES | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Series PREVOS1 | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Pressure Setting Range 8.5 bar | ||
Model Number ATU M2585103ES | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator with safety quick coupling is an essential component designed to enhance the efficiency and reliability of your pneumatic systems. This innovative device expertly combines filtration with regulation, ensuring a steady flow of clean air to your machinery while accommodating a vast temperature range. With its robust construction and attention to detail, this product is engineered to provide durable performance under various environmental conditions. Its female thread connections allow for easy integration into existing setups, while the safety quick coupling feature guarantees secure and effortless attachment. Whether used in industrial or commercial settings, this device exemplifies quality, catering to the demands of modern pneumatic applications with unparalleled precision and safety.
Designed for seamless integration into existing pneumatic systems
Incorporates a female thread for easy installation
Offers a vast temperature operational range for maximum versatility
Equipped with a safety quick coupling for secure connections
Optimises air quality by efficiently filtering particulate matter
Robustly constructed for long lasting performance in demanding environments
Related links
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102ES
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102BS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102CS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103CS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103BS
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
