PREVOST MSR Filter/Regulator (FR) Assembly, 0.01 μm, 1/2 in G, 12 bar, MSR 55IS
- RS Stock No.:
- 625-577
- Mfr. Part No.:
- MSR 55IS
- Brand:
- PREVOST
Subtotal (1 unit)*
$1,404.50
(exc. GST)
$1,544.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,404.50 |
*price indicative
- RS Stock No.:
- 625-577
- Mfr. Part No.:
- MSR 55IS
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 55m³/h | |
| Series | MSR | |
| Filtration Size | 0.01μm | |
| Minimum Operating Temperature | 5.0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | MSR 55IS | |
| Pressure Setting Range | 12 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 55m³/h | ||
Series MSR | ||
Filtration Size 0.01μm | ||
Minimum Operating Temperature 5.0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number MSR 55IS | ||
Pressure Setting Range 12 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST combination filter regulator designed specifically for use with paint spray guns, ensuring optimal performance in various applications. Offering excellent flow rates, the unit efficiently manages pressure and filtration, enhancing both quality and precision in painting tasks. Engineered to handle demanding conditions with a robust operating pressure capacity, this filter regulator operates seamlessly from minimum to maximum temperatures, making it a reliable choice for professionals. With its compact and user-friendly design, this product simplifies maintenance and installation, ensuring that users can focus on their work without interruption.
Delivers consistent flow rates for enhanced performance
Accommodates a wide temperature range for versatile applications
Built to withstand high operational pressures ensuring reliability
Includes fine filtration capabilities to maintain paint quality
Offers compact design that simplifies installation and maintenance
Related links
- PREVOST MSR Filter/Regulator (FR) Assembly 1/2 in G MSR 55BS
- PREVOST MSR Filter/Regulator (FR) Assembly 1/2 in G MSR 55ES
- PREVOST MSCR Filter/Regulator (FR) Assembly 12.0 bar, MSCR 55IS
- PREVOST MSCR Filter/Regulator (FR) Assembly 12.0 bar, MSCR 55BS
- PREVOST MSCR Filter/Regulator (FR) Assembly 12.0 bar, MSCR 55ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G 12.00 bar
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
