EMERSON – ASCO 652 FRL Assembly, 25 μm, G 3/8, Automatic, 10 bar, G652APJP3GA00HA
- RS Stock No.:
- 328-630
- Mfr. Part No.:
- G652APJP3GA00HA
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$451.86
(exc. GST)
$497.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.86 |
*price indicative
- RS Stock No.:
- 328-630
- Mfr. Part No.:
- G652APJP3GA00HA
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Port Size | G 3/8 | |
| Product Type | FRL Assembly | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 10000L/min | |
| Series | 652 | |
| Drain Type | Automatic | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CUTR, ATEX, Complies to ISO 8573.1:2010 | |
| Model Number | G652APJP3GA00HA | |
| Pressure Setting Range | 0.2 → 10 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Port Size G 3/8 | ||
Product Type FRL Assembly | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 10000L/min | ||
Series 652 | ||
Drain Type Automatic | ||
Filtration Size 25μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CUTR, ATEX, Complies to ISO 8573.1:2010 | ||
Model Number G652APJP3GA00HA | ||
Pressure Setting Range 0.2 → 10 bar | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Particulate Filter offers a large selection of filtering capacities to effectively remove particulate matter and water droplets from compressed air or inert gas systems. It features sintered polyethylene elements combined with a centrifugal separator, providing superior filtration.
Threaded ports allow for individual or modular mounting
Air purity class according to ISO 8573 1 2010
Related links
- EMERSON – ASCO 652 FRL Assembly G 3/8 10 bar, A652A0000003643
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003641
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003644
- EMERSON – ASCO 652 FRL Assembly 3/8 in 10 bar, A652A0000003640
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, G653APJP5GA00HN
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, A653A0000000702
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, A653A0000000698
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, G653APJP5GA00HA
