SMC G 1/2 Filter Regulator Lubricator, 5μ Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 288-6882
- Mfr. Part No.:
- AC40A-F04G-A
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$318.31
(exc. GST)
$350.14
(inc. GST)
- RS Stock No.:
- 288-6882
- Mfr. Part No.:
- AC40A-F04G-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/2 | |
| Integrated Pressure Gauge | Yes | |
| Manufacturer Series | AC | |
| Filtration Size | 5µ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/2 | ||
Integrated Pressure Gauge Yes | ||
Manufacturer Series AC | ||
Filtration Size 5µ | ||
- COO (Country of Origin):
- CN
The SMC combo modular from SMC Pneumatics is a versatile and efficient modular type F.R.L. unit. Designed for energy saving with a high flow rate, this unit features a clean looking urban white design, transparent bowl guard, and interchangeable spacer for modular connections. With reduced maintenance space and easy element replacement, the AC series offers a modern and practical choice for your pneumatic automation needs.
Modular design for air filter, regulator, and lubricator unit
Energy saving with high flow rate
Clean urban white base color
Easy element replacement with one-piece element and bowl
Transparent bowl guard for 360-degree visibility
Interchangeable spacer for modular connection
Rc, G or NPT threads for improved installation
Energy saving with high flow rate
Clean urban white base color
Easy element replacement with one-piece element and bowl
Transparent bowl guard for 360-degree visibility
Interchangeable spacer for modular connection
Rc, G or NPT threads for improved installation
Related links
- SMC 1/2 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge, AC40A-F04CG-D
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/2 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/2 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge

