SMC 1/2 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 255-3220
- Mfr. Part No.:
- AC40A-F04G-D
- Brand:
- SMC
Subtotal (1 unit)*
$318.31
(exc. GST)
$350.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.31 |
*price indicative
- RS Stock No.:
- 255-3220
- Mfr. Part No.:
- AC40A-F04G-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in | |
| Product Type | FRL Assembly | |
| Maximum Flow Rate | 2000L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 280mm | |
| Maximum Operating Pressure | 10 bar | |
| Overall Height | 270mm | |
| Overall Width | 105mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in | ||
Product Type FRL Assembly | ||
Maximum Flow Rate 2000L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 280mm | ||
Maximum Operating Pressure 10 bar | ||
Overall Height 270mm | ||
Overall Width 105mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
The SMC Air handling assembly from AC#A-D series is designed for body size 40, it comes with G type pipe threads, the port size is for this product is 1/2 inch. It has no auto float drain. This product has a round type pressure gauge (with limit indicator).
The set pressure is 0.05 MPa to 0.85 MPa
It has a polycarbonate bowl, and a relieving type exhaust mechanism
Related links
- SMC 1/2 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter Regulator Lubricator, 5μ Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in NPT Filter Regulator 5 μm Filtration Size Integrated Pressure Gauge, AF20-N02C-CZ-D
- SMC 3/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
