SMC 3/8 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge

Subtotal (1 unit)*

$236.91

(exc. GST)

$260.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.91

*price indicative

RS Stock No.:
255-3210
Mfr. Part No.:
AC30A-F03E-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/8 in

Product Type

FRL Assembly

Integrated Pressure Gauge

Yes

Maximum Flow Rate

3500L/min

Connection Thread Standard

G

Series

AC

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Overall Length

145mm

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

60mm

Overall Height

140mm

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.85 MPa

COO (Country of Origin):
CN

SMC Series AC FRL Assembly, 3500L/min Maximum Flow Rate, 0.05 to 0.85MPa Pressure Setting Range - AC30A-F03E-D


This FRL assembly is an integrated Air preparation unit combining filtration, pressure regulation and lubrication for industrial pneumatic systems. Designed for plant and machinery applications, it conditions compressed Air to protect downstream components and maintain consistent actuator performance while operating across typical workshop temperatures.

Features & Benefits


• 5μm filtration removes particulate to protect valves and cylinders
• 0.05 to 0.85MPa adjustable gauge delivers controlled outlet pressure
• 3500L/min maximum flow supports high-throughput systems
• Polycarbonate bowl stores lubricant without obstructing view
• Relieving regulator ensures Rapid pressure drop recovery
• G-thread 3/8in port permits straightforward system integration

Applications


• Suitable for pneumatic valve islands requiring clean air
• Ideal for automation lines with high flow demand
• used with actuators that need regulated pressure and lubrication
• Can be used for test rigs where repeatable pressure settings matter

What is the unit’s operating temperature range?


It operates between -5°C and +60°C provided the medium does not freeze.

How is excess pressure handled during adjustment?


The relieving exhaust mechanism vents downstream pressure when the set pressure is reduced to protect actuators.

What is the lubricant capacity and drainage arrangement?


The lubricator holds 55cm³ of oil and uses a polycarbonate bowl without a barb-type drain fitting.

Which ports are provided for system connections and gauge mounting?


The main port uses a G-thread 3/8in connection and the pressure gauge mounts via a 1/8in port.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy