Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 185787
- RS Stock No.:
- 202-2988
- Mfr. Part No.:
- LFR-1/2-D-MIDI-KG
- Brand:
- Festo
Subtotal (1 unit)*
$2,221.80
(exc. GST)
$2,443.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,221.80 |
*price indicative
- RS Stock No.:
- 202-2988
- Mfr. Part No.:
- LFR-1/2-D-MIDI-KG
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | FRL | |
| Port Size | 1/2 in G | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 1740L/min | |
| Drain Type | Manual | |
| Series | LFR | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 185787 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 2.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type FRL | ||
Port Size 1/2 in G | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 1740L/min | ||
Drain Type Manual | ||
Series LFR | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 185787 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 2.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo FRL, 16 Bar Maximum Operating Pressure, 1,740L/min Standard Nominal Flow Rate - LFR-1/2-D-MIDI-KG
Looking for an all-in-one solution that cleans, controls pressure and maintains your pneumatic system? This Festo FRL combines a filter, regulator and lubricator, so you can depend on it to handle more than its fair share of the workload. The device is used to remove contaminants from compressed air and gases before distributing it elsewhere in the system. To keep things running without a hitch, it comes with a lockable rotary knob to prevent tampering.
Features & Benefits
• Wide operating temperature range between -10°C and +60°C for use in harsh conditions
• Low weight of 3.4kg, so it's easy to handle during installation and won't strain the mounting surface
• Tough die-cast zinc housing withstands corrosion and impact for improved durability
Applications
• Automated industrial processes
• Railway industry
• Medical equipment
What's the purpose of the FRL's safety start-up valve?
The FRL's safety start-up valve gradually increases pressure and cuts off the supply when needed to limit the impact of harmful pressure spikes.
Which position should I mount this FRL?
You can mount it in any position. The unit's standard G1/2 ports are on hand to make installation quick and easy.
Related links
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in G FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 3/8 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 3/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
