Festo 3/8 in FRL, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 185738
- RS Stock No.:
- 202-2992
- Mfr. Part No.:
- LFR-3/8-D-MIDI-KC-A
- Brand:
- Festo
Subtotal (1 unit)*
$663.43
(exc. GST)
$729.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $663.43 |
*price indicative
- RS Stock No.:
- 202-2992
- Mfr. Part No.:
- LFR-3/8-D-MIDI-KC-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/8 in | |
| Product Type | FRL | |
| Maximum Flow Rate | 2700L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Model Number | 185738 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/8 in | ||
Product Type FRL | ||
Maximum Flow Rate 2700L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Model Number 185738 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator Lubricator With Automatic Drain, 2 to 12 Bar, 2700L/min Flow Rate - LFR-3/8-D-MIDI-KC-A
Looking for an all-in-one component to keep the air supply in your pneumatic system clean and regulated? Choose this combined filter, regulator and lubricator (FRL) from Festo. It maintains healthy air quality by trapping contaminants like dirt and water vapour in a metal bowl guard. Thanks to its automatic condensate drain, there's no need for manual draining, making it a good choice for use in areas that are difficult to reach. For enhanced control, this unit also controls the pressure level of compressed air. As you can also use it as an on/off valve to control your pneumatic equipment, this is a versatile choice.
• Standard nominal flow rate of 2700L/min (litres per minute) for high-speed filtration
• Filtration grade of 40μm (micrometres) to remove small particles
• Housing made of die-cast zinc for resistance to heat and corrosion
• Pressure gauge for ease of monitoring air pressure levels
• Maximum condensate volume of 43ml (millilitres) for high water retention capacity
Applications
• Medical technology
• HVAC (heating, ventilation and air conditioning) systems
Why should I lubricate a filter regulator?
Lubricating a filter regulator reduces maintenance downtime by preventing friction between the internal components, reducing the risk of premature mechanical wear.
Related links
- Festo 3/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 3/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185737
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in G FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
