Festo 1/8 in G FRL, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 185732

Subtotal (1 unit)*

$706.04

(exc. GST)

$776.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$706.04

*price indicative

RS Stock No.:
202-2980
Mfr. Part No.:
LFR-1/8-D-MINI-KC-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

FRL

Port Size

1/8 in G

Integrated Pressure Gauge

Yes

Maximum Flow Rate

750L/min

Drain Type

Automatic

Series

LFR

Filtration Size

40μm

Pressure Gauge Port Size

1/8 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO8573-1:2010

Model Number

185732

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
HU
The Festo pressure gauge with display unit in bar and psi which Indicating range 0 - 16 bar and using bourdon-tube pressure gauge of structure. It has nominal size of pressure gauge is 40 and using line installation type of mounting.

Ambient temperature -20 ... 60 °C

ABS for housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy