Titan G2 in Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size, AC901-20
- RS Stock No.:
- 758-073
- Mfr. Part No.:
- AC901-20
- Brand:
- Titan
Subtotal (1 unit)*
$684.38
(exc. GST)
$752.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $684.38 |
*price indicative
- RS Stock No.:
- 758-073
- Mfr. Part No.:
- AC901-20
- Brand:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Port Size | G2 in | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AC | |
| Filtration Size | 5μm | |
| Overall Length | 262mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.85 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 70mm | |
| Overall Height | 429mm | |
| Bowl Material | Polycarbonate | |
| Model Number | AC901-20 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Port Size G2 in | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AC | ||
Filtration Size 5μm | ||
Overall Length 262mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.85 Mpa | ||
Maximum Operating Temperature 60°C | ||
Overall Width 70mm | ||
Overall Height 429mm | ||
Bowl Material Polycarbonate | ||
Model Number AC901-20 | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC G1 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC600C25SG
- AirTAC G 1/2 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC40015SG
- AirTAC G 3/8 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC30010SG
- AirTAC G 1/4 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC20008SG
- PREVOST 3/8 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/4 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
