Pfannenberg 11643101055 Series Filter Fan, 230V ac, AC, 223 m³/h Filtered, 247 m³/h Unimpeded, IP54, 252 mm, 252 mm x
- RS Stock No.:
- 497-651
- Mfr. Part No.:
- 11643101055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-651
- Mfr. Part No.:
- 11643101055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 247m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 53dBA | |
| Filtered Air Flow | 223m³/h | |
| Input Current | 310mA | |
| Input Power | 45W | |
| AC or DC Operation | AC | |
| Installation Depth | 97mm | |
| Supply Voltage | 230V ac | |
| Face Height | 252mm | |
| Face Width | 252mm | |
| Standards/Approvals | cUL approval, UKCA, UL, EAC, CSA | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 11643101055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 247m³/h | ||
Product Type Filter Fan | ||
Noise Level 53dBA | ||
Filtered Air Flow 223m³/h | ||
Input Current 310mA | ||
Input Power 45W | ||
AC or DC Operation AC | ||
Installation Depth 97mm | ||
Supply Voltage 230V ac | ||
Face Height 252mm | ||
Face Width 252mm | ||
Standards/Approvals cUL approval, UKCA, UL, EAC, CSA | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 11643101055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
Rated voltage 230 AC
Unimpeded airflow 223 m cube per h
Dimension 223 x 223 mm
IP54 protection
Poured foam seal facilitates the installation
Light gray colour
Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold
The filter mat can be replaced easily and in seconds due to the optimized front cover
cURus approved
EAC and CAS approved
Related links
- Pfannenberg PF 43.000 Series Filter Media AC 247 m³/h Unimpeded 252 mm, 252 mm x
- nVent HOFFMAN EF Series Filter Fan AC 247 m³/h Unimpeded 223 mm, 223 mm x
- Pfannenberg PF 43.000 Series Filter Fan AC 380.8 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 Series Filter Media AC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43000 EMC Series Filter Media AC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 Series Filter Media DC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 EMC Series Filter Media DC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg 11642101055 Series Filter Fan AC 138 m³/h Unimpeded 252 mm, 252 mm x
