nVent HOFFMAN EF250 Series Filter Fan, 230V, AC, 156 m³/h Filtered, 138 m³/h Unimpeded, IP33, IP54, 252 mm, 252 mm x

Subtotal (1 unit)*

$421.60

(exc. GST)

$463.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.60

*price indicative

RS Stock No.:
275-203
Mfr. Part No.:
EF250R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Unimpeded Air Flow

138m³/h

Product Type

Filter Fan

Noise Level

40dBA

Filtered Air Flow

156m³/h

Input Current

10A

AC or DC Operation

AC

Supply Voltage

230V

Terminal Type

Strip

Face Height

252mm

Face Width

252mm

Standards/Approvals

cRUus_UL CE UKCA

IP Rating

IP33, IP54

Series

EF250

Bearing Type

Sleeve

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Filter Fan is engineered to provide efficient ventilation while ensuring protection against dust and water ingress with its IP54 rating. Designed with a user-friendly click-in installation system, it simplifies the setup process and minimises potential downtime. The fan boasts a robust motor capable of maintaining a consistent airflow of 156 m³/h, making it ideal for various industrial applications. It is not only built to withstand challenging environments with a wide operational temperature range of -40 °C to +55 °C, but also features a hinged front cover that allows for quick access when replacing filters.

Self extinguishing material conforms to safety standards

Efficient airflow management reduces energy consumption

Compact design optimises space utilisation in your setup

Enhanced durability ensures a long product lifespan

Designed to minimise maintenance efforts while delivering consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy