Siemens Sivacon Series Filter Fan, 115V ac, AC, 25 m³/h Filtered, IP54, 105 mm, 105 mm x
- RS Stock No.:
- 231-8448
- Mfr. Part No.:
- 8MR6411-5LV10
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save $109.95
View bulk pricing optionsSubtotal (1 unit)*
$219.96
(exc. GST)
$241.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $219.96 | - |
| 5 + | $197.97 | $109.95 |
*price indicative
- RS Stock No.:
- 231-8448
- Mfr. Part No.:
- 8MR6411-5LV10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Filter Fan | |
| Noise Level | 30dB | |
| Filtered Air Flow | 25m³/h | |
| Input Current | 140mA | |
| Input Power | 12W | |
| AC or DC Operation | AC | |
| Supply Voltage | 115V ac | |
| Terminal Type | Snap On | |
| Face Height | 105mm | |
| Face Width | 105mm | |
| Standards/Approvals | EN, EAC, cUR, CE, RoHS, IEC | |
| IP Rating | IP54 | |
| Series | Sivacon | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Filter Fan | ||
Noise Level 30dB | ||
Filtered Air Flow 25m³/h | ||
Input Current 140mA | ||
Input Power 12W | ||
AC or DC Operation AC | ||
Supply Voltage 115V ac | ||
Terminal Type Snap On | ||
Face Height 105mm | ||
Face Width 105mm | ||
Standards/Approvals EN, EAC, cUR, CE, RoHS, IEC | ||
IP Rating IP54 | ||
Series Sivacon | ||
Configuration Square | ||
- COO (Country of Origin):
- DE
The Siemens Filter Fans is the most sought after product in the Air Conditioning & Fans domain. It is used for control cabinet side panels, door, etc.
Has snap-on mounting fastening
Related links
- Siemens Sivacon Series Filter Fan AC IP54 250 mm x
- Siemens Sivacon Series Filter Fan AC IP54 148 mm x
- Siemens Sivacon Series Filter Fan DC IP54 250 mm x
- STEGO Filter Fan Plus FPO Series Filter Fan 391 m³/h Filtered 322 mm, 322 mm x
- Schneider Electric ClimaSys Series Filter Fan 38 m³/h Filtered 137 mm, 117 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded IP54 204 mm x
