Siemens Sivacon Series Filter Fan, 115V ac, AC, 160 m³/h Filtered, IP54, 250 mm, 250 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$433.45

(exc. GST)

$476.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$433.45
5 +$390.10

*price indicative

RS Stock No.:
231-8450
Mfr. Part No.:
8MR6411-5LV45
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Filter Fan

Noise Level

44dB

Filtered Air Flow

160m³/h

Input Current

200mA

Input Power

18W

AC or DC Operation

AC

Terminal Type

Snap On

Supply Voltage

115V ac

Face Height

250mm

Face Width

250mm

Standards/Approvals

EN, RoHS, cUR, IEC, CE, EAC

IP Rating

IP54

Configuration

Square

Series

Sivacon

COO (Country of Origin):
DE
The Siemens Filter Fans is the most sought after product in the Air Conditioning & Fans domain. It is used for control cabinet side panels, door, etc.

Has snap-on mounting fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy