RS Better World
Schneider Electric ClimaSys CV Series Filter Fan, 207V ac, 244 V ac, AC, 838 m³/h Filtered, IP54, 336 mm, 316 mm x
- RS Stock No.:
- 177-9017
- Mfr. Part No.:
- NSYCVF850M230PF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$251.36
(exc. GST)
$276.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 18 November 2026
- Plus 12 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 177-9017
- Mfr. Part No.:
- NSYCVF850M230PF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Noise Level | 76dB | |
| Filtered Air Flow | 838m³/h | |
| Input Current | 850mA | |
| Input Power | 195W | |
| AC or DC Operation | AC | |
| Installation Depth | 162mm | |
| Supply Voltage | 207V ac, 244V ac | |
| Face Height | 336mm | |
| Face Width | 316mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| IP Rating | IP54 | |
| Better World Product | Yes | |
| Configuration | Rectangular | |
| Series | ClimaSys CV | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Noise Level 76dB | ||
Filtered Air Flow 838m³/h | ||
Input Current 850mA | ||
Input Power 195W | ||
AC or DC Operation AC | ||
Installation Depth 162mm | ||
Supply Voltage 207V ac, 244V ac | ||
Face Height 336mm | ||
Face Width 316mm | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
IP Rating IP54 | ||
Better World Product Yes | ||
Configuration Rectangular | ||
Series ClimaSys CV | ||
Bearing Type Ball | ||
Schneider Electric Filter Fan, 207 To 244V AC Supply, 75 to 76dB - ClimaSys CV Series - NSYCVF850M230PF
Prevent excessive heat from developing in your control cabinet with this filter fan from Schneider Electric. Its blades are optimised to ensure maximum airflow, so it keeps sensitive electrical equipment well-ventilated and performing efficiently. As the fan filters air, it prevents dust and airborne contaminants from entering an electrical enclosure and potentially causing damage to devices. Its outer grille is made from durable, corrosion-resistant thermoplastic for compatibility with demanding industrial environments. Low power consumption of 150W at 50Hz and 195W at 60Hz means this unit is energy-efficient.
Features & Benefits
• Flat space-saving surface construction to minimise protrusion from a wall or panel
• Quiet operation with a low noise generation of 75 to 76dB, approximately equivalent to a dishwasher
• IP54 rating indicates it's protected against dust and water sprays from any direction
Applications
• Automotive industry
• Food and beverage industries
• Medical facilities
• Robotics
What's supplied with this filter fan?
This fan is supplied with two protective grilles for its front and rear, an axial motor, one filter and a cutout template.
What's the airflow rate of this fan?
This fan has a free airflow rate of 838m³/h at 50Hz and 803m³/h at 60Hz.
Related links
- Schneider Electric ClimaSys CV Series Filter Fan 244 V ac 586 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys Series Filter Fan 244 V 838 m³/h Unimpeded 336 mm, 316 mm
- Schneider Electric ClimaSys CV Series Filter Fan 466 V 931 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys Series Filter Fan 244 V 562 m³/h Unimpeded 336 mm, 316
- Schneider Electric ClimaSys Series Filter Fan 122 V 562 m³/h Unimpeded 336 mm, 316
- Schneider Electric ClimaSys CV Series Filter Fan 253 V 85 m³/h Filtered 170 mm, 150 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V ac 350 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 575 m³/h Unimpeded 96 mm, 340 mm x
