Schneider Electric ClimaSys Series Filter Fan, 175V ac, 230 V ac, 253 V ac, AC, 98 m³/h Filtered, IP54, 170 mm, 150 mm x
- RS Stock No.:
- 126-8150
- Distrelec Article No.:
- 303-97-048
- Mfr. Part No.:
- NSYCVF85M230PF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$503.01
(exc. GST)
$553.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 39 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 18 November 2026
- Plus 45 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $503.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 126-8150
- Distrelec Article No.:
- 303-97-048
- Mfr. Part No.:
- NSYCVF85M230PF
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Noise Level | 49dB | |
| Filtered Air Flow | 98m³/h | |
| Input Current | 121mA | |
| Input Power | 17W | |
| AC or DC Operation | AC | |
| Installation Depth | 62mm | |
| Terminal Type | FASTON | |
| Supply Voltage | 175V ac, 230V ac, 253V ac | |
| Face Height | 170mm | |
| Face Width | 150mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Configuration | Rectangular | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Noise Level 49dB | ||
Filtered Air Flow 98m³/h | ||
Input Current 121mA | ||
Input Power 17W | ||
AC or DC Operation AC | ||
Installation Depth 62mm | ||
Terminal Type FASTON | ||
Supply Voltage 175V ac, 230V ac, 253V ac | ||
Face Height 170mm | ||
Face Width 150mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Configuration Rectangular | ||
Series ClimaSys | ||
Schneider Electric Filter Fan, 85 to 98m³/h Flow Rate, 170mm Height - ClimaSys Series - NSYCVF85M230PF
Applications
How do I maintain this unit?
What size is this filter fan?
Related links
- Schneider Electric ClimaSys CV Series Filter Fan 253 V 85 m³/h Filtered 170 mm, 150 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V ac 350 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 80 m³/h Filtered 170 mm, 150 mm x
- Schneider Electric ClimaSys Series Filter Fan 230V ac 39 m³/h Filtered 137 mm, 117 mm x
- Schneider Electric ClimaSys Series Filter Fan 253 V IP54 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 38 m³/h Filtered 137 mm, 117 mm x
- Schneider Electric ClimaSys Series Filter Fan AC IP54 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 244 V 838 m³/h Unimpeded 336 mm, 316 mm
