Finder 7F Series Filter Fan, 24V dc, DC, 195 m³/h Filtered, 250 m³/h Unimpeded, IP54, 255 mm, 255 mm x

Subtotal (1 unit)*

$456.71

(exc. GST)

$502.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 19 November 2026
  • Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.71

*price indicative

RS Stock No.:
653-432
Mfr. Part No.:
7F.30.9.024.4250
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Filter Fan

Unimpeded Air Flow

250m³/h

Noise Level

56dBA

Filtered Air Flow

195m³/h

Input Current

1.8A

Input Power

43W

AC or DC Operation

DC

Installation Depth

90.2mm

Supply Voltage

24V dc

Terminal Type

Wire

Face Height

255mm

Face Width

255mm

Standards/Approvals

RoHS Compliant

IP Rating

IP54

Bearing Type

Ball

Series

7F

COO (Country of Origin):
IT
The Finder Standard flow filter fan is designed for active ventilation in outdoor electrical enclosures, promoting efficient heat dissipation and protection against dust and environmental elements. Its weather-resistant housing and low acoustic output make it ideal for industrial settings exposed to external conditions such as rain, frost, and UV radiation. With tool-free installation, it simplifies maintenance while ensuring consistent airflow in rugged environments.

IP54 and IK08 protection

Time saving installation and maintenance

Easily replaceable filter mat

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy