Pfannenberg PF 11.000 Series Filter Media, 230V, AC, 12 m³/h Filtered, 19 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 562-720
- Mfr. Part No.:
- 11611101050
- Brand:
- Pfannenberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-720
- Mfr. Part No.:
- 11611101050
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Media | |
| Unimpeded Air Flow | 19m³/h | |
| Noise Level | 33dB | |
| Filtered Air Flow | 12m³/h | |
| Input Current | 70mA | |
| Input Power | 12W | |
| AC or DC Operation | AC | |
| Installation Depth | 62mm | |
| Supply Voltage | 230V | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | CSA, EAC, UL, cUL approval, UKCA | |
| IP Rating | IP54 | |
| Bearing Type | Sleeve Bearing | |
| Series | PF 11.000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Media | ||
Unimpeded Air Flow 19m³/h | ||
Noise Level 33dB | ||
Filtered Air Flow 12m³/h | ||
Input Current 70mA | ||
Input Power 12W | ||
AC or DC Operation AC | ||
Installation Depth 62mm | ||
Supply Voltage 230V | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals CSA, EAC, UL, cUL approval, UKCA | ||
IP Rating IP54 | ||
Bearing Type Sleeve Bearing | ||
Series PF 11.000 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PF 11.000 Series Filter Media AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Media AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Media DC 12 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11000 EMC Series Filter Media DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
