Pfannenberg PF 43.000 Series Filter Media, 24V, DC, 201 m³/h Filtered, 223 m³/h Unimpeded, IP54, 252 mm, 252 mm x

Subtotal (1 unit)*

$346.33

(exc. GST)

$380.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.33

*price indicative

RS Stock No.:
460-327
Mfr. Part No.:
11643801050
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Media

Unimpeded Air Flow

223m³/h

Noise Level

53dB

Filtered Air Flow

201m³/h

Input Current

500mA

Input Power

40W

AC or DC Operation

DC

Installation Depth

97mm

Supply Voltage

24V

Face Height

252mm

Face Width

252mm

Standards/Approvals

EAC, CSA, UKCA, UL, cUL approval

IP Rating

IP54

Series

PF 43.000

Bearing Type

Ball

COO (Country of Origin):
DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.

High air flow ( 19 to 854 m3/h) in small package with low energy consumption

Uniquely high air flow due to optimized louvre design

Available in RAL 7035 grey or RAL 9011 black as standard

IP 54 protection, closed frame prevents unfiltered air from penetrating

Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold

Poured foam seal facilitates the installation

The filter mat can be replaced easily and in seconds due to the optimized front cover

Flat shape and neutral design make a perfect integration into existing machines possible

The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible

Approvals: cURus, EAC, CAS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy