Pfannenberg PF 22000 Series Filter Media, 24V, DC, 38 m³/h Filtered, 61 m³/h Unimpeded, IP54, 145 mm, 145 mm x
- RS Stock No.:
- 460-313
- Distrelec Article No.:
- 303-67-784
- Mfr. Part No.:
- 11622801050
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$205.73
(exc. GST)
$226.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.73 |
*price indicative
- RS Stock No.:
- 460-313
- Distrelec Article No.:
- 303-67-784
- Mfr. Part No.:
- 11622801050
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 61m³/h | |
| Product Type | Filter Media | |
| Noise Level | 44dB | |
| Filtered Air Flow | 38m³/h | |
| Input Current | 210mA | |
| Input Power | 20W | |
| AC or DC Operation | DC | |
| Installation Depth | 70mm | |
| Supply Voltage | 24V | |
| Face Height | 145mm | |
| Face Width | 145mm | |
| Standards/Approvals | UKCA, EAC, CSA, UL, cUL approval | |
| IP Rating | IP54 | |
| Series | PF 22000 | |
| Bearing Type | Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 61m³/h | ||
Product Type Filter Media | ||
Noise Level 44dB | ||
Filtered Air Flow 38m³/h | ||
Input Current 210mA | ||
Input Power 20W | ||
AC or DC Operation DC | ||
Installation Depth 70mm | ||
Supply Voltage 24V | ||
Face Height 145mm | ||
Face Width 145mm | ||
Standards/Approvals UKCA, EAC, CSA, UL, cUL approval | ||
IP Rating IP54 | ||
Series PF 22000 | ||
Bearing Type Sleeve Bearing | ||
- COO (Country of Origin):
- DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow ( 19 to 854 m3/h) in small package with low energy consumption
Uniquely high air flow due to optimized louvre design
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Related links
- Pfannenberg PF 22000 Series Filter Media DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Media AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg 11622801055 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
