Pfannenberg 11622801055 Series Filter Fan, 230V ac, AC, 44 m³/h Filtered, 61 m³/h Unimpeded, IP54, 145 mm, 145 mm x
- RS Stock No.:
- 497-585
- Distrelec Article No.:
- 110-49-623
- Mfr. Part No.:
- 11622801055
- Brand:
- Pfannenberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 497-585
- Distrelec Article No.:
- 110-49-623
- Mfr. Part No.:
- 11622801055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 61m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 44dBA | |
| Filtered Air Flow | 44m³/h | |
| Input Current | 210mA | |
| Input Power | 20W | |
| AC or DC Operation | AC | |
| Installation Depth | 64mm | |
| Supply Voltage | 230V ac | |
| Face Height | 145mm | |
| Face Width | 145mm | |
| Standards/Approvals | CSA, cUL approval, UL, EAC, UKCA | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 11622801055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 61m³/h | ||
Product Type Filter Fan | ||
Noise Level 44dBA | ||
Filtered Air Flow 44m³/h | ||
Input Current 210mA | ||
Input Power 20W | ||
AC or DC Operation AC | ||
Installation Depth 64mm | ||
Supply Voltage 230V ac | ||
Face Height 145mm | ||
Face Width 145mm | ||
Standards/Approvals CSA, cUL approval, UL, EAC, UKCA | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 11622801055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
Rated voltage 24 DC
Unimpeded airflow 61 m cube per h
Dimensions 125 x 125 mm
IP54 protection
Poured foam seal facilitates the installation
Light gray colour
Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold
The filter mat can be replaced easily and in seconds due to the optimized front cover
cURus approved
EAC and CAS approved
Related links
- Pfannenberg 11622801055 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Media AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Media DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 178.5 m³/h Unimpeded 145 mm, 145 mm x
