Pfannenberg PF 22.000 EMC Series Filter Media, 24V, DC, 44 m³/h Filtered, 61 m³/h Unimpeded, IP54, 145 mm, 145 mm x
- RS Stock No.:
- 460-807
- Mfr. Part No.:
- 11822801055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$400.24
(exc. GST)
$440.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.24 |
*price indicative
- RS Stock No.:
- 460-807
- Mfr. Part No.:
- 11822801055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 61m³/h | |
| Product Type | Filter Media | |
| Noise Level | 44dB | |
| Filtered Air Flow | 44m³/h | |
| Input Current | 210mA | |
| Input Power | 19W | |
| AC or DC Operation | DC | |
| Supply Voltage | 24V | |
| Face Height | 145mm | |
| Face Width | 145mm | |
| Standards/Approvals | cUL approval, UL, CSA, EAC, UKCA | |
| IP Rating | IP54 | |
| Series | PF 22.000 EMC | |
| Bearing Type | Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 61m³/h | ||
Product Type Filter Media | ||
Noise Level 44dB | ||
Filtered Air Flow 44m³/h | ||
Input Current 210mA | ||
Input Power 19W | ||
AC or DC Operation DC | ||
Supply Voltage 24V | ||
Face Height 145mm | ||
Face Width 145mm | ||
Standards/Approvals cUL approval, UL, CSA, EAC, UKCA | ||
IP Rating IP54 | ||
Series PF 22.000 EMC | ||
Bearing Type Sleeve Bearing | ||
- COO (Country of Origin):
- DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal. In order to utilize this cost-effective and energy efficient cooling solution, the shielding effect of the electrical cabinet housing for EM radiation is reduced by the installation cut-out. When the EMC filterfan is used, this shield is securely closed via a metal grid so that EM radiation is attenuated before entry and exit.
For reliable use in the area of electromagnetic fields (metallic shielding)
High air flow (19 845 m3/h) in small package with low energy consumption
No reduction of air flow
Tried and tested Pfannenberg filterfan technology
Installation: Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Environmentally friendly, as there are no metalized plastics
Secure contact service on the installation cut-out edges without beryllium copper gaskets
More secure IP 54 protection by means of foam seal and patented 4-corner fastening system
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
Attenuation at 30 MHz about 71 dB
Attenuation at 400 MHz about 57 dB
Approvals: cURus, EAC
- RS Stock No. 0460313
- Mfr. Part No. 11622801050
Each
$205.73
- RS Stock No. 0856760
- Mfr. Part No. 11622801051
Each
$271.32
- RS Stock No. 0856761
- Mfr. Part No. 11622801066
Each
$256.05
- RS Stock No. 0250911
- Mfr. Part No. 11622801055
Each
$467.55
Related links
- Pfannenberg PF 22.000 EMC Series Filter Media AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Media AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Media DC 56 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22000 Series Filter Media DC 61 m³/h Unimpeded 145 mm, 145 mm x












