- RS Stock No.:
- 635-1045
- Mfr. Part No.:
- FHACD1C2V473J0LGZ0
- Brand:
- CHEMI-CON
On back order for despatch 27/03/2025, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$5.774
(exc. GST)
$6.351
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $5.774 | $28.87 |
50 - 120 | $5.544 | $27.72 |
125 - 245 | $5.31 | $26.55 |
250 + | $5.20 | $26.00 |
*price indicative
- RS Stock No.:
- 635-1045
- Mfr. Part No.:
- FHACD1C2V473J0LGZ0
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 1.25 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | HACD |
Lead Pitch | 12.5mm |
Length | 17.7mm |
Depth | 12.4mm |
Height | 13mm |
Dimensions | 17.7 x 12.4 x 13mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- CHEMI-CON HACD Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 1.25 kV dc, 300 V...
- Nippon Chemi-Con Polypropylene Film Capacitor, 1.25 kV dc, 300 V...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...