- RS Stock No.:
- 172-5792
- Mfr. Part No.:
- B32653A7473J000
- Brand:
- EPCOS
430 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 510)
$0.939
(exc. GST)
$1.033
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
510 - 510 | $0.939 | $478.89 |
1020 - 1530 | $0.916 | $467.16 |
2040 + | $0.902 | $460.02 |
*price indicative
- RS Stock No.:
- 172-5792
- Mfr. Part No.:
- B32653A7473J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 1.25 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32653 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 8.5mm |
Height | 16.5mm |
Dimensions | 26.5 x 8.5 x 16.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Related links
- EPCOS B32653 Polypropylene Film Capacitor, 1.25 kV dc, 500 V ac,...
- EPCOS B32653 Polypropylene Film Capacitor, 1.25 kV dc, 500 V ac,...
- EPCOS B32653 Polypropylene Film Capacitor, 1.25 kV dc, 500 V ac,...
- Nippon Chemi-Con HACD Polypropylene Film Capacitor, 1.25 kV dc,...
- Epcos B32656S Polypropylene Film Capacitor, 1.25 kV dc, 500 V ac,...
- EPCOS B32653 Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac,...
- EPCOS B32653 Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac,...
- Epcos B32656S Polypropylene Film Capacitor, 1.25 kV dc, 500 V ac,...