- RS Stock No.:
- 635-1168
- Mfr. Part No.:
- FHACD1C2V474J2LEZ0
- Brand:
- CHEMI-CON
5 In Global stock for delivery within 5 working day(s)
20 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$15.734
(exc. GST)
$17.307
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $15.734 | $78.67 |
25 - 45 | $15.458 | $77.29 |
50 + | $14.768 | $73.84 |
*price indicative
- RS Stock No.:
- 635-1168
- Mfr. Part No.:
- FHACD1C2V474J2LEZ0
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
![](https://media.rs-online.com/t_line/LJ634936-01.gif)
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 1.25 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 22.5mm |
Length | 27.7mm |
Depth | 22.3mm |
Height | 23.4mm |
Dimensions | 27.7 x 22.3 x 23.4mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Related links
- Nippon Chemi-Con Polypropylene Film Capacitor, 1.25 kV dc, 300 V...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- Nippon Chemi-Con HACD Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...