- RS Stock No.:
- 635-1039
- Mfr. Part No.:
- FHACD1C2V393J0LGZ0
- Brand:
- CHEMI-CON
5 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.236
(exc. GST)
$5.76
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $5.236 | $26.18 |
100 - 495 | $5.138 | $25.69 |
500 - 995 | $4.97 | $24.85 |
1000 + | $4.79 | $23.95 |
*price indicative
- RS Stock No.:
- 635-1039
- Mfr. Part No.:
- FHACD1C2V393J0LGZ0
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
![](https://media.rs-online.com/t_line/LJ634936-01.gif)
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 39nF |
Voltage | 1.25 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 12.5mm |
Length | 17.7mm |
Depth | 11.7mm |
Height | 12.3mm |
Dimensions | 17.7 x 11.7 x 12.3mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Related links
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- CHEMI-CON Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±5%,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 1.25 kV dc, 300 V...
- Nippon Chemi-Con Polypropylene Film Capacitor, 1.25 kV dc, 300 V...
- CHEMI-CON HACD Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac,...
- Nippon Chemi-Con HACD Polypropylene Film Capacitor, 1.25 kV dc,...