Panasonic ECQE Polyester Film Capacitor, 630V dc, ±10%, 680nF, Through Hole

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

$10.02

(exc. VAT)

$11.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 - 45$2.004$10.02
50 - 95$1.99$9.95
100 - 495$1.968$9.84
500 - 995$1.94$9.70
1000 +$1.912$9.56

*price indicative

RS Stock No.:
476-4348
Mfr. Part No.:
ECQE6684KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQE

Lead Pitch

22.5mm

Length

26mm

Depth

11.5mm

Height

21mm

Dimensions

11.5 x 21 x 26mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

Metallised Polyester Capacitor ECQE Series 100 to 630 V


Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior

Related links