Panasonic ECQE Polyester Film Capacitor, 630V dc, ±10%, 330nF, Through Hole

This image is representative of the product range

Discontinued
RS Stock No.:
476-4326
Mfr. Part No.:
ECQE6334KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQE

Lead Pitch

22.5mm

Length

26mm

Depth

7.8mm

Height

17mm

Dimensions

7.8 x 17 x 26mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Metallised Polyester Capacitor ECQE Series 100 to 630 V


Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior

Related links