- RS Stock No.:
- 207-8966
- Mfr. Part No.:
- C4AQLLW5160A33K
- Brand:
- KEMET
67 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.28
(exc. GST)
$8.01
(inc. GST)
Units | Per unit |
1 - 21 | $7.28 |
22 - 43 | $7.10 |
44 + | $6.99 |
- RS Stock No.:
- 207-8966
- Mfr. Part No.:
- C4AQLLW5160A33K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AQ series 16uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
Self-healing
Low loss
Low ESL
High ripple current
High contact reliability
Low loss
Low ESL
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 16µF |
Voltage | 500V dc |
Tolerance | 10% |
Series | C4AQ |
Related links
- Insertion & Extraction Tools
- Hammers
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5%, 16μF