- RS Stock No.:
- 207-8963
- Mfr. Part No.:
- C4AQLLW5120A34K
- Brand:
- KEMET
On back order for despatch 24/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 132)
$5.985
(exc. GST)
$6.583
(inc. GST)
Units | Per unit | Per Box* |
132 - 132 | $5.985 | $790.02 |
264 - 396 | $5.835 | $770.22 |
528 + | $5.746 | $758.472 |
*price indicative |
- RS Stock No.:
- 207-8963
- Mfr. Part No.:
- C4AQLLW5120A34K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AQ series 12uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
Self-healing
Low loss
Low ESL
High ripple current
High contact reliability
Low loss
Low ESL
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 12µF |
Voltage | 500V dc |
Tolerance | 10% |
Series | C4AQ |
Related links
- KEMET C4AQ Polypropylene Capacitor PP 10%, 36μF
- Panasonic EZPV Film Capacitor ±10% Through Hole
- KEMET C4AK Polypropylene Capacitor PP 5%, 12μF
- EPCOS B32774 Polypropylene Capacitor PP 800 V dc 12μF, Through Hole
- KEMET C4AQ Polypropylene Capacitor PP 10%, 15μF
- EPCOS B32774 Polyester Capacitor (PET) ±10% Through Hole
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 12μF
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5%, 12μF