- RS Stock No.:
- 207-8968
- Mfr. Part No.:
- C4AQLLW5360A36K
- Brand:
- KEMET
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.14
(exc. GST)
$13.35
(inc. GST)
Units | Per unit |
1 - 14 | $12.14 |
15 - 29 | $11.85 |
30 + | $11.68 |
- RS Stock No.:
- 207-8968
- Mfr. Part No.:
- C4AQLLW5360A36K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AQ series 36uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
Self-healing
Low loss
Low ESL
High ripple current
High contact reliability
Low loss
Low ESL
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 36µF |
Voltage | 500V dc |
Tolerance | 10% |
Series | C4AQ |