- RS Stock No.:
- 207-8970
- Mfr. Part No.:
- C4AQLLW5450A38K
- Brand:
- KEMET
On back order for despatch 24/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.57
(exc. GST)
$16.03
(inc. GST)
Units | Per unit |
1 - 11 | $14.57 |
12 - 23 | $14.20 |
24 + | $14.00 |
- RS Stock No.:
- 207-8970
- Mfr. Part No.:
- C4AQLLW5450A38K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AQ series 45uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
Self-healing
Low loss
Low ESL
High ripple current
High contact reliability
Low loss
Low ESL
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 45µF |
Voltage | 500V dc |
Tolerance | 10% |
Series | C4AQ |
Related links
- Cable Knives
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Panasonic EZPV Film Capacitor ±10% Through Hole
- KEMET C4AK Polypropylene Capacitor PP 5%, 45μF
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole
- Vishay MKP1848Se DC-Link Polypropylene Film Capacitor 10% Through Hole