- RS Stock No.:
- 207-8957
- Mfr. Part No.:
- C4AQLLU4560A11K
- Brand:
- KEMET
On back order for despatch 24/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 192)
$2.056
(exc. GST)
$2.262
(inc. GST)
Units | Per unit | Per Box* |
192 - 192 | $2.056 | $394.752 |
384 - 576 | $2.005 | $384.96 |
768 + | $1.974 | $379.008 |
*price indicative |
- RS Stock No.:
- 207-8957
- Mfr. Part No.:
- C4AQLLU4560A11K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AQ series 5.6uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
Self-healing
Low loss
Low ESL
High ripple current
High contact reliability
Low loss
Low ESL
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5.6µF |
Voltage | 500V dc |
Tolerance | 10% |
Series | C4AQ |
Related links
- KEMET C4AQ Polypropylene Capacitor PP 10%, 36μF
- KEMET C4AQ Polypropylene Capacitor PP 10%, 15μF
- KEMET R58 Film Capacitor 10%, 5.6μF
- EPCOS B32674 Polypropylene Capacitor PP 450 V dc 5.6μF, Through Hole
- KEMET R60 Polyester Capacitor PET 50 V dc 5.6μF, Through Hole
- EPCOS B32674 Polypropylene Capacitor PP 630 V dc 5.6μF, Through Hole
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 5.6μF
- EPCOS B32526 Polyester Film Capacitor ±10% Through Hole